Switch Push Button OFF Mom SPST Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Contact Wire Wrap Bulk
C&K TP11MS9WGE22 technical specifications.
| Switch Configuration | OFF Mom |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Plunger |
| Max Current Rating | 1@120VAC 28VDCA |
| Max AC Voltage Rating | 120V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Termination Style | Wire Wrap |
| Electrical Life | 60000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K TP11MS9WGE22 to view detailed technical specifications.
No datasheet is available for this part.