Cap Tant Solid 4.7uF 35V D CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 (0.1%FR) 1.5 Ohm 125°C T/R
Kemet T496D475M035BT6310 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| ESR | 1.5Ohm |
| Leakage Current | 1.6uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T496D475M035BT6310 to view detailed technical specifications.
No datasheet is available for this part.