This 4-channel ceramic capacitor array features a capacitance of 27pF and a working voltage of 25VDC. The C0G dielectric material provides a high level of stability and reliability. The array is constructed with ceramic material and has a flat construction. It is available in a 1206 package type and is suitable for surface mount applications. The operating temperature range is from -55°C to 125°C.
Walsin Y4C3N270D250NT technical specifications.
| Capacitance | 27pF |
| Voltage | 25VDC |
| Tolerance | 0.5pF |
| DC Rated Voltage | 25VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Array |
| Size | 3.2 X 1.6mm |
| Package/Case | 1206 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 4 |
| Terminal Pitch | 0.8mm |
| Number of Terminals | 8 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Walsin Y4C3N270D250NT to view detailed technical specifications.
No datasheet is available for this part.