The CFR05AUA805KP is an 8uF film capacitor with a rated voltage of 50VDC and a tolerance of 10%. It has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The capacitor operates within a temperature range of -55°C to 125°C and is constructed with a plastic cylindrical can. It is available in a through-hole axial package.
Electronic Concepts CFR05AUA805KP technical specifications.
| Capacitance | 8uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Plastic Cylindrical Can |
| Size | 11.43 X 28.73mm |
| Failure Rate | P |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.