
Ohmite's 30J4R7E is a 4.7 ohm, 5% tolerance, wirewound resistor with a maximum power dissipation of 10W and a voltage rating of 1kV. It is packaged in an axial configuration with a diameter of 10.3mm and a length of 46.8mm. The resistor is lead free and RoHS compliant, with a lead length of 38.1mm. It is suitable for through-hole mounting and is available in bulk packaging.
Ohmite 30J4R7E technical specifications.
| Package/Case | Axial |
| Diameter | 10.3mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 46.8mm |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.7R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 30 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 30J4R7E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.