
The Ericsson MD110 is a converged hybrid communication system that supports both Voice (TDM switching) and Data (IP) within a single integrated platform. Designed to reduce total cost of ownership and enable a mobile way of working, it offers multidimensional convergence allowing users to access business-class telephony features from various terminal types, including digital desk phones, IP phones, laptops, mobile phones, and PDAs. It is presented as a future-proof investment for enterprise telephony, offering enhanced customer service, improved internal efficiency, and controlled costs through its support for mobility, application integration, and a converged architecture.
Sign in to ask questions about the Ericsson MD110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ericsson MD110 technical specifications.
| Document Issued Date | September2003 |
| Copyright Year | 2003 |
| Development Start Year | 1976 |
| Lines Delivered (Historical) | 20 millionlines |
| Countries Served (Historical) | 130countries |
| GSM Integration Year | 2001 |
| IP Technology Integration Year | 2001 |
| Legacy System Upgrade From | BCx BC11release |
| Target Upgrade Release | BC12release |
| Supported Voice Codecs | G.711, G.729, G.723.1 |
| Packet Prioritization | Diffserv |
| IP Phone Models | Dialog 4425 IP Vision, Dialog 4422 IP Office |
| Softphone Model | Ericsson Communication Client 1.1 |
| DECT Phone Models | DT290, DT590, DT412, DT422, DT430 |
| Future Evolution Start Year | 2004 |
| Future Soft-Switch Platform | Ericsson Enterprise Telephony Server (EETS) |
| Future Media Gateway | Ericsson Enterprise Media Gateway (EEMG) |
| EETS Operating System | Linux |
| EETS Max Users (Single LIM) | 700users |
| Future Release Version | BC14/3.0 |
| EETS 3.0 Max Users | 60,000users |
| EETS 3.0 Max LIMs | 124 |
| WAN Signalling Bandwidth | 64-128kbit/s |
| Cage Code | A218N |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Ericsson MD110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.