Insulated Gate Bipolar Transistor, 50A I(C), 600V V(BR)CES, N-Channel, TO-3P, PIN
Sign in to ask questions about the Sanken Electric MGD623S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanken Electric MGD623S technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 2 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric MGD623S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.