Secondary Battery, Lithium Manganese, 1220, 3V, 0.017Ah,
Panasonic ML1220 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -20 |
| Height | 2 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.