Board Mount Pressure Sensor 0.45bar to 1.1bar Absolute 8-Pin QFN
TE Connectivity MS5611-01BA03 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 24 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.