The MSS1048-103MLB is a surface mount general purpose inductor from Coilcraft with a maximum operating temperature of 85 degrees Celsius. It has a nominal inductance of 10uH and a maximum rated current of 4.79A. The inductor is shielded and has a self resonance frequency of 24 MHz. It is designed for power inductor applications and is available in a 4039 package type.
Sign in to ask questions about the Coilcraft MSS1048-103MLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft MSS1048-103MLB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 10.2 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 4.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.023 |
| Rated Current-Max | 4.79 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 24 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MSS1048-103MLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.