This AVX CWR19FB227KTHZ/W capacitor features a capacitance of 220uF with a tolerance of 10% and an equivalent series resistance (ESR) of 0.9. It operates within a temperature range of -55 to 125 degrees Celsius and is designed for surface mount applications with an inward L termination style. The capacitor is constructed with a flat design and has a high reliability feature. It is a solid tantalum capacitor with a case code of H.
AVX CWR19FB227KTHZ\W technical specifications.
| Capacitance | 220uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 0.9Ohm |
| Leakage Current | 20uA |
| Case Code | H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR19FB227KTHZ\W to view detailed technical specifications.
No datasheet is available for this part.