
Secondary Battery, Lead Calcium Alloy, 12V, 38Ah, 250mA,
Enersys NP38-12 technical specifications.
| Capacity | 38ah |
| Chemistry/Technology | Lead Acid |
| Height | 172mm |
| Mount | Bolt |
| Reach SVHC Compliant | Unknown |
| Weight | 13.8kg |
| Width | 165mm |
| RoHS | Not Compliant |
Download the complete datasheet for Enersys NP38-12 to view detailed technical specifications.
No datasheet is available for this part.
