Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Search Results for "nx3225ga 24 000m std crg 2 Nihon Dempa Kogyo"
Filters
EXS00AC-S14520
NX3225SA
NDK
Crystal 24.0000MHz 8pF SMD MHz Crystal
Datasheet
4-SMD, No Lead
Active
Frequency:
24.0000
MHz
Load Capacitance:
8
pF
Frequency Tolerance:
±15
ppm
Operating Temperature Range:
-10 to +75
°C
Browse
Manufacturers
API
BOM
Account