Search Results for "p5040nxe1tmb NXP"
Filters
P5020NXE1TNB
NXP
RISC PROCESSOR
Datasheet
37.50 X 37.50 MM, 3.53 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-1295
Obsolete
Package/Case:
FCBGA
Data Bus Width:
64b
Frequency:
1.8GHz
Halogen Free:
Halogen Free
P5010NXE1TNB
NXP
QorIQ P5 1.8GHz Single-Core MPU, FCBGA-1295, -40°C to 105°C
Datasheet
37.50 X 37.50 MM, 3.53 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-1295
Obsolete
Package/Case:
FCBGA
Frequency:
1.8GHz
Halogen Free:
Halogen Free
Max Operating Temperature:
105°C
P5020NXE1QMB
NXP
RISC PROCESSOR
Datasheet
37.50 X 37.50 MM, 3.53 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-1295
Obsolete
Package/Case:
FCBGA
Frequency:
1.6GHz
Halogen Free:
Halogen Free
Max Operating Temperature:
105°C
P5040NXE7TMC
NXP
RISC PROCESSOR
Datasheet
HBGA,
Not Recommended
Package/Case:
FCBGA
Data Bus Width:
64b
Interface:
I2C, SPI, USB
Max Frequency:
1.8GHz