The HSCSRNN2.5BD2A5 differential pressure sensor from Honeywell operates within a pressure range of -2.5 to 2.5bar and features an accuracy of ±0.25%. It can withstand a maximum overload pressure of 6bar and has a response time of 0.46 seconds. The device is powered by a supply voltage between 4.75 and 5.25V, with a typical operating voltage of 5V and a maximum supply current of 3mA. The sensor is designed for board mount applications and is suitable for use in air and gas media. It can operate within a temperature range of -20 to 85°C.
Honeywell HSCSRNN2.5BD2A5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -2.5bar to 2.5bar |
| Maximum Overload Pressure | 6bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell HSCSRNN2.5BD2A5 to view detailed technical specifications.
No datasheet is available for this part.