The PM5380-BGI is an 8-channel ATM/POS PHY IC from Microchip, supporting STS-3c/STM-1 frame formats at a data rate of 155.52 Mbps. It features a POS-PHY/UTOPIA interface and operates within a temperature range of -40°C to 85°C. The device requires a supply voltage between 3.14V and 3.47V, and is packaged in a 520-pin SBGA package.
Microchip PM5380-BGI technical specifications.
| Frame Format Support | STS-3c/STM-1 |
| Data Rate | 155.52Mbps |
| Type of ATM PHY Interface | POS-PHY|UTOPIA |
| Number of Channels per Chip | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3.14V |
| Max Operating Supply Voltage | 3.47V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 520 |
| Package/Case | SBGA |
| Package Family Name | BGA |
No datasheet is available for this part.