
16A non-isolated adjustable power module with a 2.2V to 5.5V input range and a 0.69V to 3.6V output. Features 94% efficiency, UVLO, OCP, and OTP protection. This surface mount module operates from -40°C to 85°C and has a maximum power dissipation of 58W. The SMD/SMT package measures 0.95 inches in length, 0.75 inches in width, and 0.36 inches in height.
Sign in to ask questions about the Texas Instruments PTH04T220WAS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PTH04T220WAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 16A |
| Depth | 18.92mm |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP |
| Flammability Rating | UL94 V-0 |
| Height | 0.36inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 0.95inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 690mV |
| Max Power Dissipation | 58W |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Voltage | 3.6V |
| Package Quantity | 42 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PTH04T220W |
| Voltage - Output 1 | 3.6V |
| Weight | 5.3g |
| Width | 0.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PTH04T220WAS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
