The 08051K3R9CAWTR from Kyocera is a film capacitor with a capacitance of 3.9pF and a voltage rating of 100V. It features a compact 0805 package and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is available in tape and reel packaging. However, it is not RoHS compliant and contains lead.
Sign in to ask questions about the Kyocera 08051K3R9CAWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 08051K3R9CAWTR technical specifications.
| Capacitance | 3.9pF |
| Package/Case | 0805 |
| Height | 630um |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Accu-F® |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 08051K3R9CAWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.