The DSC1101BI1-050.6120 is a 6-pin clock oscillator from Microchip, packaged in a non-lead-frame SMT package with a CDFN case. It operates at a standard frequency of 50.612 MHz with a frequency stability of ±50 ppm. The oscillator requires a minimum operating supply voltage of 2.25V and a maximum of 3.6V, and can withstand temperatures between -40°C and 85°C. The device is suitable for surface mount applications.
Microchip DSC1101BI1-050.6120 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | CDFN |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3.2 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 50.612MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.25V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip DSC1101BI1-050.6120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.