
5V precision series voltage reference IC, offering 0.1% initial tolerance and 3-ppm/°C temperature drift. Features low 3-µVpp/V noise and 10mA maximum output current. Operates from a 5.2V to 18V input voltage range, with a quiescent current of 1mA. Packaged in an 8-VSSOP with dimensions of 3.1mm x 3.1mm x 0.95mm, suitable for operation between -40°C and 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments REF5050AIDGKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments REF5050AIDGKT technical specifications.
| Package/Case | VSSOP |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 5.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 5V |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series, Fixed |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Tolerance | 0.1% |
| Weight | 0.00067oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF5050AIDGKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
