Microchip RN-4871-PICTAIL technical specifications.
| Type | Daughter Board |
| Supported Device | RN4871 |
| Supported Device Technology | Bluetooth |
| Typical Output Power | 2dBm |
| Interface Type | USB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip RN-4871-PICTAIL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.