The TDC185J050NSF-F is a solid tantalum capacitor with a capacitance of 1.8uF and a voltage rating of 50VDC. It has a tolerance of 5% and a leakage current of 0.7. The capacitor operates within a temperature range of -55 to 125 degrees Celsius and is mounted through a hole with a radial termination style. The terminal pitch is 3.17mm and the ESR type is low.
Cornell Dubilier TDC185J050NSF-F technical specifications.
| Capacitance | 1.8uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Leakage Current | 0.7uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 3.17mm |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier TDC185J050NSF-F to view detailed technical specifications.
No datasheet is available for this part.