This 3.3V linear voltage regulator features a 5-pin LSSOP package with a 1.6mm width and 2.9mm length. It operates within an input voltage range of 3.8V to 5.5V. The regulator provides a nominal output voltage of 3.3V, with minimum and maximum output voltages of 3.267V and 3.333V, respectively.
Ablic S-13R1D33-M5T1U3 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.8 |
| Output Voltage1-Min | 3.267 |
| Output Voltage1-Max | 3.333 |
| Output Voltage1-Nom | 3.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.