The AVX BN154I0334JLG is a 0.33uF film capacitor with a rated voltage of 400VDC and 200VAC. It has a tolerance of 5% and is constructed with a stacked PET dielectric. The capacitor is designed for through hole mounting with a radial termination style. It has a size of 17.7 X 8.7 X 14.6 and a terminal pitch of 15. The operating temperature range is from -55 to 125 degrees Celsius.
AVX BN154I0334JLG technical specifications.
| Capacitance | 0.33uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 17.7 X 8.7 X 14.6mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.