The D201J12S117NQF is a DPDT curved rocker switch with a maximum current rating of 4 amps at 125 volts AC, certified to CSA, UL, and VDE standards. It features a quick connect termination style and is designed for panel mount applications. The switch has an electrical life of 10,000 hours and operates within a temperature range of -30 to 65 degrees Celsius.
C&K D201J12S117NQF technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 4@125VAC@(CSA/UL/VDE)A |
| Max AC Voltage Rating | 250@(CSA/UL/VDE)V |
| Electrical Life | 10000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K D201J12S117NQF to view detailed technical specifications.
No datasheet is available for this part.