This 11-position rotary switch features a screwdriver shaft actuator and a right-angle body orientation. It has a maximum current rating of 0.02A and a maximum power rating of 1W. The switch operates over a temperature range of -40°C to 85°C and has an electrical life of 20,000 cycles. It is designed for through-hole mounting and has PC pins for termination.
C&K MIL3111B11CSDF2X1K9025 technical specifications.
| Actuator Style | Screwdriver Shaft |
| Pole Throw Configuration | SP11T |
| Max Current Rating | 0.02A |
| Max Power Rating | 1VA |
| Electrical Life | 20000Cycles |
| Angle of Throw | 90° |
| Number of Positions | 11 |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Right Angle |
| Switch Function | Miniature |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for C&K MIL3111B11CSDF2X1K9025 to view detailed technical specifications.
No datasheet is available for this part.