The T491X336K035ZT is a 33uF tantalum capacitor with a molded construction and 10% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and has an equivalent series resistance of 600mR. It measures 7.3mm in length, 4.3mm in depth, and 4mm in height.
Kemet T491X336K035ZT technical specifications.
| Capacitance | 33uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 600mR |
| Height | 4mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491X336K035ZT to view detailed technical specifications.
No datasheet is available for this part.