Honeywell SCTHWA43SDS technical specifications.
| Function | Humidity Sensor |
| Accuracy | 4%RH |
| Output Type | Analog |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell SCTHWA43SDS to view detailed technical specifications.
No datasheet is available for this part.