Sign in to ask questions about the Sandisk SDSDQ-1024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sandisk SDSDQ-1024 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 1073741824 |
| Number of Words Code | 1000000000 |
| Memory IC Type | FLASH CARD |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sandisk SDSDQ-1024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.