
TRIAC with 600V repetitive peak reverse and forward blocking voltage, and 8.8A surge current rating. Features a 3-pin TO-220NIS through-hole package with a tab, 2.54mm pin pitch, and plastic construction. Operates from -40°C to 125°C with a maximum holding current of 10mA and gate trigger current of 5mA.
Sign in to ask questions about the Toshiba SM2JZ47A(LBZO1) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba SM2JZ47A(LBZO1) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220NIS |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 15 |
| Seated Plane Height (mm) | 15 + 5.6(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Repetitive Peak Reverse Voltage | 600V |
| Repetitive Peak Forward Blocking Voltage | 600V |
| Surge Current Rating | 8.8A |
| Maximum Holding Current | 10mA |
| Maximum Gate Trigger Current | 5mA |
| Maximum Gate Trigger Voltage | 1.5V |
| Peak On-State Voltage | 1.7@3AV |
| Repetitive Peak Off-State Current | 0.02mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -40 to 125°C |
| Cage Code | S0562 |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba SM2JZ47A(LBZO1) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.