This MEMS oscillator features a standard frequency of 20.1516 MHz with a frequency stability of ±25 ppm. It operates within a supply voltage range of 2.25 to 3.6 volts and is suitable for surface mount applications. The oscillator is packaged in a 6-pin Very Thin Dual Flat No Lead, Exposed Pad (VDFN EP) configuration with a seated plane height of 0.85 mm. It can withstand operating temperatures between -20 and 70 degrees Celsius.
Sign in to ask questions about the Microchip DSC1101AE2-020.1516T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSC1101AE2-020.1516T technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | VDFN EP |
| Package Description | Very Thin Dual Flat No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 20.1516MHz |
| Frequency Stability | ±25ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.25V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip DSC1101AE2-020.1516T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.