
Dual 4-bit binary counters, operating on a negative clock edge trigger, are designed for unidirectional up-counting. These CMOS logic ICs feature asynchronous reset and a maximum operating frequency of 150MHz. Housed in a 14-TSSOP surface mount package, they operate within a supply voltage range of 2V to 5.5V and a temperature range of -40°C to 85°C. Propagation and turn-on delay times are 32ns.
Sign in to ask questions about the Texas Instruments SN74LV393APWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LV393APWRG4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 150MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 32ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 32ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV393APWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
