The MRS16H-16N-S40 is a 6-position SP6T rotary switch with a 30° angle of throw and 18-tooth serration shaft. It features a miniature switch function and is available in a panel mount/through hole package type. The switch has a maximum current rating of 0.3A at 16VDC and a maximum DC voltage rating of 16V. It operates within a temperature range of -20 to 80°C.
Knitter-Switch MRS16H-16N-S40 technical specifications.
| Actuator Style | 18-Tooth Serration Shaft |
| Pole Throw Configuration | SP6T |
| Max Current Rating | 0.3@16VDCA |
| Max DC Voltage Rating | 16V |
| Angle of Throw | 30° |
| Number of Positions | 6 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Right Angle |
| Switch Function | Miniature |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knitter-Switch MRS16H-16N-S40 to view detailed technical specifications.
No datasheet is available for this part.