This SPST pin plunger switch from C&K features a maximum current rating of 20A at 480VAC, meeting CSA and UL standards. It has a screw termination style and is designed for screw mount applications. The switch operates within a temperature range of -55°C to 150°C and has an electrical life of 100,000 cycles at UL conditions.
C&K HBS4KCX3SP065VU technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Pin Plunger |
| Max Current Rating | 20@480VAC@(CSA/UL)A |
| Max AC Voltage Rating | 480@(CSA/UL)V |
| Max DC Voltage Rating | 250@(CSA/UL)V |
| Electrical Life | 100000@ULCycles |
| Termination Style | Screw |
| Mounting | Screw Mount |
| Operating Force | 3.63N |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.