The 75PN3220JC30J film capacitor from Kemet features a capacitance of 0.22uF with a tolerance of 5%. It operates within a temperature range of -55°C to 105°C and is rated for a DC voltage of 630VDC and an AC voltage of 250VAC. The capacitor has an ESR of 0.012 and is constructed in a plastic rectangular can with a radial termination style.
Kemet 75PN3220JC30J technical specifications.
| Capacitance | 0.22uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| ESR | 0.012Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26.5 X 7 X 16mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.