This ferrite inductor features a nonstandard package and a core material of ferrite. It has a DC resistance of 190 milliohms and an inductance of 150 microhenries. The inductor is shielded and has a self-resonant frequency of 3.5 MHz. It is designed for surface mount applications and is compliant with RoHS regulations.
API Delevan PTKM150R-30SM technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 190mR |
| Depth | 11.18mm |
| Height | 10.16mm |
| Inductance | 150uH |
| Max DC Current | 1.33A |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 200mA |
| Self Resonant Frequency | 3.5MHz |
| Series | PTKMR-SM |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.