
SSD, INTEL X-25, 160G SATA II, 2.5IN - Drive Type:Internal; Drive Size:2.5"; Drive Interface:SATA; Hard Drive Capacity:160GB; Drive Size - Imperial:2.5";
Intel SSDSA2MH160G1C1 technical specifications.
| Approvals | UL, CE |
| Density | 160GB |
| ESD Protection | Yes |
| Interface | SATA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Intel SSDSA2MH160G1C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
