Search Results for "t1904c057 tru Components"
Filters
19040057
CML
Blue LED, 20mA, 60°C, Panel Mount
Datasheet
Not Recommended for New Design
Color:
Blue
Forward Current:
20mA
Lead Diameter:
0.8mm
Lead Length:
9.5mm
19041057
CML
Visible LED,
Datasheet
Obsolete
Max Operating Temperature:
60
Min Operating Temperature:
-20