The Toshiba TA2111FG(M) is a 24-pin SSOP lead-frame SMT RF tuner IC. It is designed for surface mount applications and features a gull-wing lead shape. The package measures 13.5mm in length, 6mm in width, and 1.8mm in height, with a seated plane height of 2.2mm. The IC is constructed from plastic and is suitable for use in a variety of RF and wireless applications.
Toshiba TA2111FG(M) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 13.5(Max) |
| Package Width (mm) | 6 |
| Package Height (mm) | 1.8 |
| Seated Plane Height (mm) | 2.2(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA2111FG(M) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.