
The Toshiba TC7SZ04FU(T5RSN,T) is a surface mount inverter with a lead-frame SMT package type and a USV case. It has a maximum high level output current of -32mA and a maximum low level output current of 32mA. The device operates over a temperature range of -40°C to 85°C and is fabricated using CMOS process technology.
Toshiba TC7SZ04FU(T5RSN,T) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package/Case | USV |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 0.95 |
| Pin Pitch (mm) | 0.65 |
| Package Weight (g) | 0.006 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | LCX |
| Logic Function | Inverter |
| Process Technology | CMOS |
| Number of Elements per Chip | 1 |
| Maximum High Level Output Current | -32mA |
| Maximum Low Level Output Current | 32mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TC7SZ04FU(T5RSN,T) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.