
The Kemet Z0805C102BSMST is a surface mount ferrite bead with a 1kR impedance and 25% tolerance. It has a maximum operating temperature range of -55°C to 125°C and is RoHS compliant. The bead is available in a 0805 package with a 0.85mm height, 2mm length, and 1.25mm width. It is rated for a maximum current of 400mA and is suitable for use in high-frequency applications up to 100MHz.
Kemet Z0805C102BSMST technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Height | 0.85mm |
| Impedance | 1kR |
| Length | 2mm |
| Max Current Rating | 400mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Z-SMS |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.