
Dual Port VDSL2 Differential Line Driver Amplifier 24-VQFN -40 to 85
Texas Instruments THS6204IRHFT technical specifications.
| Package/Case | VQFN EP |
| Gain Bandwidth Product | 160MHz |
| Input Bias Current | 50uA |
| Lead Free | Lead Free |
| Max I/O Voltage | 60mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.28W |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3800V/µs |
| Supply Current | 21mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6204IRHFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
