The IDT71V124SA12YG is a 32-bit standard SRAM memory IC with 131072 words of storage capacity. It operates within a commercial temperature range of 0 to 70 degrees Celsius and has a maximum access time of 12 nanoseconds. The device is powered by a supply voltage of 3.15 to 3.6 volts and draws a maximum supply current of 0.13 amps in standby mode. The SRAM is available in a SOJ32 package with a width of 10.16 millimeters and a length of 20.955 millimeters.
Sign in to ask questions about the Integrated Device Technology IDT71V124SA12YG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Integrated Device Technology IDT71V124SA12YG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J32 |
| Width | 10.16 |
| Length | 20.955 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3.15 |
| Supply Current-Max | 0.13 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.01 |
| Access Time-Max | 12 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology IDT71V124SA12YG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.