
5v Output LDO Voltage Regulato
Texas Instruments TL4275KTTR technical specifications.
| Package/Case | SC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Operating Supply Current | 5uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reference Type | Series |
| Tolerance | 0.15% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL4275KTTR to view detailed technical specifications.
No datasheet is available for this part.
