Search Results for "tlp058 Tektronix"
Filters
TLP558
Toshiba
Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 11-10C4, DIP-8
Datasheet
11-10C4, DIP-8
Not Recommended
Package/Case:
DIP
Data Rate:
5Mbps
Input Type:
DC
Lead Free:
Lead Free
TLP358
Toshiba
Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 11-10C4, DIP-8
Datasheet
11-10C4, DIP-8
Not Recommended
Max Operating Temperature:
100
Min Operating Temperature:
-40
Supply Voltage-Min:
15
Number of Elements:
1