The Toshiba TLP3526(D4,N) is a 16-pin PDIP solid state relay with a maximum input voltage of 1.3V DC and an I/O isolation voltage of 2500Vrms. It features a maximum output voltage of 600V and a maximum input current of 50mA. The relay has a maximum output current of 1A RMS at an ambient temperature of 40°C. It operates within a temperature range of -20°C to 80°C and is suitable for AC and DC output applications.
Toshiba TLP3526(D4,N) technical specifications.
| Maximum Input Voltage | 1.3V |
| I/O Isolation Voltage | 2500(RMS)V |
| Maximum Output Voltage | 600V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 1(RMS)@Ta=40CA |
| Input Type | DC |
| Output Device | Triac |
| Output Type | AC |
| Maximum Off-State Leakage Current | 0.1uA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Pin Count | 16 |
| Package/Case | PDIP |
| Package Family Name | DIP |
Download the complete datasheet for Toshiba TLP3526(D4,N) to view detailed technical specifications.
No datasheet is available for this part.