The TLP3526(N) is a 16-pin PDIP solid state relay with a triac output device, suitable for AC applications. It can handle a maximum input voltage of 1.3V and a maximum output voltage of 600V. The relay has a maximum input current of 50mA and a maximum output current of 1A at 40C. The operating temperature range is -20 to 80C. The TLP3526(N) has a high I/O isolation voltage of 2500V RMS.
Toshiba TLP3526(N) technical specifications.
| Maximum Input Voltage | 1.3V |
| I/O Isolation Voltage | 2500(RMS)V |
| Maximum Output Voltage | 600V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 1(RMS)@Ta=40CA |
| Input Type | DC |
| Output Device | Triac |
| Output Type | AC |
| Maximum Off-State Leakage Current | 0.1uA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Pin Count | 16 |
| Package/Case | PDIP |
| Package Family Name | DIP |
Download the complete datasheet for Toshiba TLP3526(N) to view detailed technical specifications.
No datasheet is available for this part.