The SMCJ60A_Q transient voltage suppressor from Onsemi features a clamping voltage of 96.8V and a peak pulse power of 1.5kW. It operates within a temperature range of -55°C to 150°C and has a maximum surge current of 5uA. The device is available in a DO-214AB package, suitable for surface mount applications, and is packaged on tape and reel.
Onsemi SMCJ60A_Q technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 96.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5uA |
| Number of Channels | 1 |
| Operating Supply Voltage | 60V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SMCJ60A_Q to view detailed technical specifications.
No datasheet is available for this part.
