4-bit microcontroller featuring 4096 words of OTPROM and 128 bytes of RAM. Operates with a maximum clock frequency of 4.2 MHz and a supply voltage range of 4.5V to 6V. Offers 33 I/O lines, an 8-bit external data bus, and a 12-bit address bus. Packaged in a 44-terminal PQFP with dimensions of 14 x 14 mm, suitable for operation between -30°C and 70°C. Includes Analog-to-Digital Converter (ADC) functionality.
Toshiba TMP47P440AF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 14 |
| Length | 14 |
| Pin Count | 44 |
| Temperature Grade | OTHER |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 33 |
| External Data Bus Width | 8 |
| Address Bus Width | 12 |
| Bit Size | 4 |
| Speed | 4.2 |
| ROM Programmability | OTPROM |
| ROM (words) | 4096 |
| RAM (bytes) | 128 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP47P440AF to view detailed technical specifications.
No datasheet is available for this part.