IC DSP FIX/FLOAT POINT 841FCBGA
Texas Instruments TMX320C6672ACYP25 technical specifications.
| Package/Case | FCBGA |
| Frequency | 1.25GHz |
| Interface | I2C, SPI, Ethernet, PCIe, UART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | TMS320C66x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMX320C6672ACYP25 to view detailed technical specifications.
No datasheet is available for this part.